Image is representational - see mfr. specs

CRG0603 1% 120K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG0603 1% 120K
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 120K ?
  • Power Rating = .10 W
Search Keywords: 16228361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622836-1
  • Alias/AKA:
    CRG0603F120K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    120 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 540,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
25,000 +
$0.0029
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!