- Home ›
- All Products›
- 1622835-1
1622835-1
TE Connectivity / AMP Brand
CRG0603 1% 11R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 11R
Search Keywords: 16228351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622835-1
-
Alias/AKA:CRG0603F11R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Power Rating:.1 W
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Resistance Value:11 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0035
25,000
$0.0035
50,000
$0.0030
100,000
$0.0028
250,000
$0.0025
500,000
$0.0023
1,000,000 +
$0.0021
Click for Quote
Log in
to unlock special pricing