- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622834-1
1622834-1
TE Connectivity / AMP Brand
CRG Series SMD Thick Film Resistor - 11 kohm ±1% - 0.1W - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG Series SMD Thick Film Resistor - 11 kohm ±1% - 0.1W - 0603 - Tape&Reel
Search Keywords: 16228341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622834-1
-
Alias/AKA:CRG0603F11K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
5000
11 Weeks
can ship
8/17/26