- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622832-1
1622832-1
TE Connectivity / AMP Brand
CRG0603 1% 110K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0603 1% 110K
Search Keywords: 16228321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622832-1
-
Alias/AKA:CRG0603F110K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/15/26