Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622829-1

CRG Series SMD Thick Film Resistor - 10 kohm ±1% - 0.1W - 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG Series SMD Thick Film Resistor - 10 kohm ±1% - 0.1W - 0603 - Tape&Reel
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = .10 W
Search Keywords: 16228291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622829-1
Alias/AKA: CRG0603F10K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .1 W
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622829-1 RoHS compliant?
Yes, 1622829-1 is RoHS compliant.
What is the lead time for 1622829-1?
The standard lead time for 1622829-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0044
25,000
$0.0037
50,000
$0.0035
100,000
$0.0035
150,000
$0.0034
250,000
$0.0031
500,000 +
$0.0028
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!