- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622827-2
1622827-2
TE Connectivity / AMP Brand
CRG0603 1% 100K 10K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 100K 10K RL
Search Keywords: 16228272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622827-2
-
Alias/AKA:CRG0603F100K/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:100 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0047
30,000
$0.0039
50,000
$0.0037
100,000
$0.0037
150,000
$0.0035
250,000
$0.0033
500,000 +
$0.0030
Click for Quote
Log in
to unlock special pricing