Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622826-2

CRG0402 5% 100K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG0402 5% 100K
Search Keywords: 16228262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622826-2
Alias/AKA: CRG0402J100K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 100 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 5 %
Case Size: 0402
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622826-2 RoHS compliant?
Yes, 1622826-2 is RoHS compliant.
What is the lead time for 1622826-2?
The standard lead time for 1622826-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990,000
Ships today, if you order in
Minimum Order Quantity:
70000
Order Increment:
10000
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70,000
$0.0023
100,000
$0.0023
250,000
$0.0022
500,000
$0.0020
1,000,000 +
$0.0019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!