- Home ›
- All Products›
- 1622825-2
1622825-2
TE Connectivity / AMP Brand
RL73K 2A R15 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RL73K 2A R15 5% 5K RL
Search Keywords: 16228252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622825-2
-
Alias/AKA:RL73K2AR15JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Power Rating:.125 W
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.15 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0405
10,000
$0.0395
25,000
$0.0383
50,000
$0.0374
100,000
$0.0346
150,000
$0.0341
250,000
$0.0317
500,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing