- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622820-8
1622820-8
TE Connectivity / AMP Brand
3520 150R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3520 150R 5%
Search Keywords: 16228208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622820-8
-
Alias/AKA:3520150RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:150 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
Minimum Order Quantity:
12000
Order Increment:
4000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.0615
12,000
$0.0559
28,000
$0.0544
52,000
$0.0531
100,000
$0.0519
152,000
$0.0511
252,000 +
$0.0476
Click for Quote
Log in
to unlock special pricing