- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622820-6
1622820-6
TE Connectivity / AMP Brand
3520 12R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 12R 5%
Search Keywords: 16228206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622820-6
-
Alias/AKA:352012RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:12 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0587
8,000
$0.0562
12,000
$0.0560
28,000
$0.0531
52,000
$0.0529
100,000
$0.0510
152,000
$0.0509
252,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing