- Home ›
- All Products›
- 1622818-2
1622818-2
TE Connectivity / AMP Brand
RH73 2A 2M2 5% 250PPM 5K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 2M2 5% 250PPM 5K RL
Search Keywords: 16228182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622818-2
-
Alias/AKA:RH73U2A2M2JTD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Element Type:Thick Film
-
Resistor Type:High Value/High Voltage Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±250 ppm/°C
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:2.2M Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0161
10,000
$0.0135
25,000
$0.0127
50,000
$0.0117
100,000
$0.0108
150,000
$0.0105
250,000
$0.0096
500,000 +
$0.0093
Click for Quote
Log in
to unlock special pricing