- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622700-1
1622700-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR2 - ±1% - 1.0K - 0.75W - 350V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR2 - ±1% - 1.0K - 0.75W - 350V Max - Through Hole - -55°C to 155°C
Search Keywords: 16227001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622700-1
-
Alias/AKA:LR2F1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.75 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0809
5,000
$0.0591
10,000
$0.0551
25,000
$0.0507
50,000
$0.0504
100,000
$0.0502
150,000
$0.0499
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing