Image is representational - see mfr. specs

LR2 1% 16R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
LR2 1% 16R
Search Keywords: 16226951
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1622695-1
  • Alias/AKA:
    LR2F16R
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    .75 W
  • Resistance Value:
    16 Ω
  • Temperature Coefficient:
    ±100 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
1000
複数:
1000
9 Weeks 出荷できます 7/13/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,000
$0.0619
5,000
$0.0488
10,000
$0.0467
25,000
$0.0454
50,000
$0.0426
100,000
$0.0386
150,000
$0.0385
250,000 +
$0.0356
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!