Image is representational - see mfr. specs

Metal Film Resistor - LR2 - ±1% - 15K - 0.75W - 350V Max - Through Hole - -55°C to 155°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Resistor - LR2 - ±1% - 15K - 0.75W - 350V Max - Through Hole - -55°C to 155°C
Search Keywords: 16226901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622690-1
  • Alias/AKA:
    LR2F15K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    .75 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0619
5,000
$0.0488
10,000
$0.0467
25,000
$0.0454
50,000
$0.0426
100,000
$0.0386
150,000
$0.0385
250,000 +
$0.0356
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!