- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622678-1
1622678-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR2 - ±1% - 11K - 0.75W - 350V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR2 - ±1% - 11K - 0.75W - 350V Max - Through Hole - -55°C to 155°C
Search Keywords: 16226781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622678-1
-
Alias/AKA:LR2F11K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.75 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0619
5,000
$0.0488
10,000
$0.0467
25,000
$0.0454
50,000
$0.0426
100,000
$0.0386
150,000
$0.0385
250,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing