- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622605-1
1622605-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1L - ±5% - 0.68 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Film Resistor - LR1L - ±5% - 0.68 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16226051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622605-1
-
Alias/AKA:LR1LJR68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.1099
6,000
$0.0823
9,000
$0.0769
12,000 +
$0.0754
Click for Quote
Log in
to unlock special pricing