- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622599-1
1622599-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1L - ±5% - 0.15 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR1L - ±5% - 0.15 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16225991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622599-1
-
Alias/AKA:LR1LJR15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.1035
4,000
$0.0816
8,000
$0.0780
12,000
$0.0769
28,000
$0.0737
52,000
$0.0708
100,000
$0.0707
152,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing