- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622598-1
1622598-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1L - ±5% - 0.10 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR1L - ±5% - 0.10 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C
Product Highlights:
- LR Series
- Resistance Selection = <1K ?
- Resistance = .1 ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: 16225981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622598-1
-
Alias/AKA:LR1LJR10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$0.0663
4,000
$0.0634
8,000
$0.0627
12,000
$0.0623
28,000
$0.0614
52,000
$0.0607
100,000
$0.0600
152,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing