- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622526-1
TE Connectivity / AMP Brand
1622526-1
Metal Film Resistor - LR1 - ±1% - 5.1K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1622526-1 |
| Alias/AKA: | LR1F5K1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Power Rating: | .6 W |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |