Image is representational - see mfr. specs

LR1 1% 422R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
LR1 1% 422R
Search Keywords: 16224738
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622473-8
  • Alias/AKA:
    LR1F422R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Class:
    Up to 1kΩ
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thin Film
  • Power Rating:
    .6 W
  • Temperature Coefficient:
    ±50 ppm/°C
  • Resistor Type:
    General Purpose Resistor
  • Number of Terminations:
    2
  • Packaging Method:
    Ammo Packed
  • Number of Resistors:
    1
  • Resistance Value:
    422 Ω
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0224
12,000
$0.0177
28,000
$0.0169
52,000
$0.0167
100,000
$0.0160
152,000
$0.0154
252,000
$0.0140
500,000 +
$0.0139
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!