- Home ›
- All Products›
- 1622459-5
1622459-5
TE Connectivity / AMP Brand
LR1 1% 3K01
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LR1 1% 3K01
Search Keywords: 16224595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622459-5
-
Alias/AKA:LR1F3K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.6 W
-
Packaging Method:Ammo Packed
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Element Type:Thin Film
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:3.01K Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0224
12,000
$0.0177
28,000
$0.0169
52,000
$0.0167
100,000
$0.0160
152,000
$0.0154
252,000
$0.0140
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing