Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622442-1

Metal Film Resistor - LR1 - ±1% - 33 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metal Film Resistor - LR1 - ±1% - 33 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16224421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622442-1
Alias/AKA: LR1F33R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.6 W
Resistance Value: 33 Ohm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 6.2 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622442-1 RoHS compliant?
Yes, 1622442-1 is RoHS compliant.
What is the lead time for 1622442-1?
The standard lead time for 1622442-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0224
12,000
$0.0216
28,000
$0.0210
52,000
$0.0206
100,000
$0.0201
152,000
$0.0191
252,000
$0.0178
500,000 +
$0.0173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!