- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622438-1
1622438-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1 - ±1% - 330 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR1 - ±1% - 330 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16224381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622438-1
-
Alias/AKA:LR1F330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.6 W
-
Resistance Value:330 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.2 x 2.3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Buy all 2,100 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2100
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.0220
4,000
$0.0200
12,000
$0.0189
28,000
$0.0178
52,000
$0.0177
100,000
$0.0176
152,000
$0.0175
252,000
$0.0174
500,000 +
$0.0173
Click for Quote
Log in
to unlock special pricing