Image is representational - see mfr. specs

Metal Film Resistor - LR1 - ±1% - 30 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Resistor - LR1 - ±1% - 30 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16224351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622435-1
  • Alias/AKA:
    LR1F30R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Power Rating:
    .6 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0229
12,000
$0.0180
28,000
$0.0172
52,000
$0.0170
100,000
$0.0163
152,000
$0.0157
252,000 +
$0.0142
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!