- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622429-1
1622429-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1 - ±1% - 300K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Metal Film Resistor - LR1 - ±1% - 300K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16224291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622429-1
-
Alias/AKA:LR1F300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.6 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
On Order:
24,000
can ship 7/15/26
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0182
12,000
$0.0175
28,000
$0.0170
52,000
$0.0167
100,000
$0.0163
152,000
$0.0155
252,000
$0.0144
500,000 +
$0.0141
Click for Quote
Log in
to unlock special pricing