Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622424-1

Metal Film Resistor - LR1 - ±1% - 2.2 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Film Resistor - LR1 - ±1% - 2.2 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16224241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622424-1
Alias/AKA: LR1F2R2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210070
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Termination Style: Axial
Power Rating: 0.6 W
Resistance Value: 2.2 Ohm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 6.2 x 2.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622424-1 RoHS compliant?
Yes, 1622424-1 is RoHS compliant.
What is the lead time for 1622424-1?
The standard lead time for 1622424-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,820
Can Ship immediately Buy all 1,820 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1820
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0240
4,000
$0.0218
8,000
$0.0216
28,000
$0.0212
52,000
$0.0209
100,000
$0.0207
152,000
$0.0198
252,000
$0.0186
500,000 +
$0.0184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!