help desk software
Image is representational - see mfr. specs

Metal Film Resistor - LR1 - ±1% - 2.0 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Resistor - LR1 - ±1% - 2.0 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16224231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1622423-1
  • Alias/AKA:
    LR1F2R0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Termination Style:
    Axial
  • Power Rating:
    0.6 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.2 x 2.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,440
Ships today, if you order in You may purchase all in-stock quantity of 1,440
Stock lot only:
1440
Minimum Order Quantity:
8000
Order Increment:
4000
9 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0248
8,000
$0.0225
12,000
$0.0218
28,000
$0.0211
52,000
$0.0207
100,000
$0.0202
152,000
$0.0192
252,000
$0.0179
500,000 +
$0.0174
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments