- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622419-1
TE Connectivity / AMP Brand
1622419-1
Metal Film Resistor - LR1 - ±1% - 2.7K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1622419-1 |
| Alias/AKA: | LR1F2K7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Termination Style: | Axial |
| Power Rating: | 0.6 W |
| Resistance Value: | 2.7 KOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Ammo Pack |
| Dimension: | 6.2 x 2.3 mm |
| Terminal Pitch: | N/R |