- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622323-1
TE Connectivity / AMP Brand
1622323-1
Metal Film Resistor - LR1 - ±1% - 15K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622323-1
-
Alias/AKA:LR1F15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Termination Style:Axial
-
Power Rating:0.6 W
-
Resistance Value:15 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.2 x 2.3 mm
-
Terminal Pitch:N/R