- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622320-1
1622320-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1 - ±1% - 150K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR1 - ±1% - 150K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16223201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622320-1
-
Alias/AKA:LR1F150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.6 W
-
Resistance Value:150 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.2 x 2.3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0224
12,000
$0.0177
28,000
$0.0169
52,000
$0.0167
100,000
$0.0160
152,000
$0.0154
252,000
$0.0140
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing