- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622307-1
1622307-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1 - ±1% - 120K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR1 - ±1% - 120K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16223071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622307-1
-
Alias/AKA:LR1F120K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.6 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,750
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0140
12,000
$0.0138
28,000
$0.0136
52,000
$0.0134
100,000
$0.0133
152,000
$0.0127
252,000
$0.0119
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing