- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622291-1
1622291-1
TE Connectivity / AMP Brand
LR0204 1% 910R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LR0204 1% 910R
Search Keywords: 16222911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622291-1
-
Alias/AKA:LR0204F910R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.25 W
-
Resistance Value:910 Ω
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0193
12,000
$0.0152
28,000
$0.0145
52,000
$0.0143
100,000
$0.0137
152,000
$0.0133
252,000
$0.0125
500,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing