Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1622290-1

LR0204 1% 910K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
LR0204 1% 910K
Search Keywords: 16222901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1622290-1
Alias/AKA: LR0204F910K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Power Rating: .25 W
Resistance Value: 910K Ω
Temperature Coefficient: ±100 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1622290-1 RoHS compliant?
Yes, 1622290-1 is RoHS compliant.
What is the lead time for 1622290-1?
The standard lead time for 1622290-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0202
12,000
$0.0190
28,000
$0.0182
52,000
$0.0179
100,000
$0.0172
152,000
$0.0166
252,000
$0.0150
500,000 +
$0.0150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!