- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1618408-4
1618408-4
TE Connectivity / AMP Brand
KCS03X012EAAA=CONTACTOR, CURRENT SENSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KCS03X012EAAA=CONTACTOR, CURRENT SENSE
Search Keywords: 16184084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618408-4
-
Alias/AKA:KCS03X012EAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Coil Termination:Flying Lead
-
Contact Switching Voltage (Max):600 VDC
-
Product Type:Contactor
-
Mounting Plate:Without
-
Contact Arrangement:1 Form X, SPST-NO DM
-
Terminal Configuration:M8 x 1.25 Stud
-
Pole Configuration:1
-
Torque:11 NM in- lbs
-
Model:KCS Series
-
Coil Voltage Rating:9 – 14 VDC
-
Coil Wire Length:15 in, 381 mm
-
Actuating System:DC
-
Arc Cover:Without
-
Contact Current Rating:600 A
-
Mounting Type:Bottom
-
Wire Size:22 AWG
-
Packaging Method:Individual
-
Product Classification:Relays - Contactors
-
Coil Resistance:47 Ω
-
Contactor Type:Sealed
-
Coil Voltage (Max):14 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3
$857.51
5
$544.77
7
$410.74
9 +
$402.53
Click for Quote
Log in
to unlock special pricing