- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1618387-7
1618387-7
TE Connectivity / AMP Brand
Contactor - Panel - 900 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - Panel - 900 VDC - SPST-NO - 1 Pole.
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- 1 Poles
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords: 16183877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618387-7
-
Alias/AKA:LEV200A4NAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
591
Ships today, if you order in
On Order:
500
can ship 7/27/26
500
can ship 8/10/26
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$88.53
5
$83.88
10
$82.23
20
$81.82
50
$80.60
100 +
$79.59
Click for Quote
Log in
to unlock special pricing