- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1618387-5
TE Connectivity / AMP Brand
1618387-5
Contactor - 500 A - Flange - 900 VDC - SPST-NO - 1 Pole.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1618387-5 |
| Alias/AKA: | LEV200A4NAF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 500 A |
| Contact Arrangement: | SPST-NO |
| DC Coil Voltage: | 12 V |
| Termination Style: | Screw Terminal |
| Led Indicator: | No |
| Mounting: | Flange Mount |