- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1618387-3
TE Connectivity / AMP Brand
1618387-3
Contactor, 500 A, Flange, 900 VDC, SPST-NO, 1 Pole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contactor, 500 A, Flange, 900 VDC, SPST-NO, 1 Pole
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO
Search Keywords: 16183873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618387-3
-
Alias/AKA:LEV200A4ANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1618387-3 RoHS compliant?
Yes, 1618387-3 is RoHS compliant.
What is the lead time for 1618387-3?
The standard lead time for 1618387-3 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
On Order:
326
can ship 9/7/26
1,000
can ship 11/9/26
1,000
can ship 12/14/26
30 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$127.99
5
$122.81
10
$118.03
20
$116.85
50
$104.78
100 +
$102.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT