- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1618278-8
1618278-8
TE Connectivity / AMP Brand
Electromechanical Relay SPDT Vacuum Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT Vacuum Relay
Search Keywords: 16182788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618278-8
-
Alias/AKA:KC-11/S13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/21/26
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$1,680.67
2
$1,672.26
3
$1,663.90
4
$1,655.58
5 +
$1,647.30
Click for Quote
Log in
to unlock special pricing