Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1618278-3

KC-11/12VDC=RELAY, VACUUM, SPD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
KC-11/12VDC=RELAY, VACUUM, SPD
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 50 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: 16182783
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1618278-3
Alias/AKA: KC-11/12VDC
Unit of Measure: Per Each
RoHS: No
HTS: 8535908060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 50 A
Mounting: Threaded Mount
Operating Temperature: -55 to 125 °C
Maximum DC Voltage Rating: 15 KV
Termination Style: Turret Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1618278-3 RoHS compliant?
No, 1618278-3 is not RoHS compliant.
What is the lead time for 1618278-3?
The standard lead time for 1618278-3 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
45 Weeks can ship 9/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,330.46
3
$1,313.52
5 +
$1,297.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!