- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1618277-8
1618277-8
TE Connectivity / AMP Brand
K70C841=RELAY, PRESSURIZED, SP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K70C841=RELAY, PRESSURIZED, SP
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 10 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 16182778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618277-8
-
Alias/AKA:K70C841
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Threaded Mount
-
Termination Style:Turret Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:0 to 85 °C
-
Coil Resistance:75 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1
$6,877.88
2
$6,809.78
3
$6,742.35
4
$6,675.60
5 +
$6,609.50
Click for Quote
Log in
to unlock special pricing