- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1618277-4
1618277-4
TE Connectivity / AMP Brand
K70B881=RELAY, PRESSURIZED, SP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K70B881=RELAY, PRESSURIZED, SP
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, No
- Contact Current Rating, Max. = 0 - 10 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 16182774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618277-4
-
Alias/AKA:K70B881
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
-
Termination Style:Turret Terminals
-
Coil Resistance:75 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$17,667.43
4
$9,023.69
6
$6,142.44
8 +
$6,019.59
Click for Quote
Log in
to unlock special pricing