Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1618256-9

PD10AB57=RELAY, VACUUM, SPST-N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PD10AB57=RELAY, VACUUM, SPST-N
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 10 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
Search Keywords: 16182569
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1618256-9
Alias/AKA: PD10AB57
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Mounting: Panel Mount
Termination Style: Stud Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1618256-9 RoHS compliant?
Yes, 1618256-9 is RoHS compliant.
What is the lead time for 1618256-9?
The standard lead time for 1618256-9 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
On Order:
50   can ship 4/14/27
39 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$716.82
3
$713.33
5 +
$674.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!