- Home ›
- All Products›
- 1618256-8
1618256-8
TE Connectivity / AMP Brand
PD10AB47=RELAY, VACUUM, SPST-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PD10AB47=RELAY, VACUUM, SPST-N
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 10 A
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords: 16182568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618256-8
-
Alias/AKA:PD10AB47
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Economizer:Without
-
High Voltage Connection (Coil):PCB Tails
-
High Voltage Relay Contact Arrangement:1 Form A, SPST-NO
-
Power Switching:Yes
-
Auxiliary Contacts:Without
-
Product Type:Relay
-
RF Rated:No
-
High Voltage Relay Mounting Type:Panel Mount
-
High Voltage Relay Coil Voltage Rating:24 VDC
-
High Voltage Relay Coil Resistance:290 Ω
-
Relay Type:High Voltage
-
High Voltage Connection (Power):PCB Solder Connections
-
High Voltage Relay Contact Switching Voltage (Max):1800
-
High Voltage Relay Contact Current Rating:10 A
-
Termination Style:Stud Terminals
-
High Voltage Relay Voltage (Max):320 VDC
-
Contact Voltage Rating:28 – 1800 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
2
$716.72
3
$588.08
5
$419.01
6 +
$410.63
Click for Quote
Log in
to unlock special pricing