Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1618239-8

K40P334=RELAY VACUUM SPST LATC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
K40P334=RELAY VACUUM SPST LATC
Product Highlights:
  • Contact Arrangement = 1 Form P, SPST-Latching, 1 Latching
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 35 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords: 16182398
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1618239-8
Alias/AKA: K40P334
Unit of Measure: Per Each
RoHS: No
HTS: 8535908060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 26.5 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 35 A
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1618239-8 RoHS compliant?
No, 1618239-8 is not RoHS compliant.
What is the lead time for 1618239-8?
The standard lead time for 1618239-8 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
On Order:
29   can ship 6/23/27
MOQ for out of Stock Qty:
3
48 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$859.39
3
$829.08
5
$825.95
8
$822.85
10 +
$819.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!