- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1618104-9
TE Connectivity / AMP Brand
1618104-9
Electro-Mechanical Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618104-9
-
Alias/AKA:WCT3-230AC-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
This product is discontinued, but still in stock.