- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1618095-3
1618095-3
TE Connectivity / AMP Brand
Electro-Mechanical Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
Electro-Mechanical Relay
Search Keywords: 16180953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618095-3
-
Alias/AKA:900-2X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,905.01
3
$1,876.44
5 +
$1,848.29
Click for Quote
Log in
to unlock special pricing