- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1618093-1
1618093-1
TE Connectivity / AMP Brand
730TDX=RELAY, REVERSE POWER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
730TDX=RELAY, REVERSE POWER
Product Highlights:
- 700TD Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC, 230 VAC, 380 VAC, 460 VAC
- Reverse Power Protection Function
Search Keywords: 16180931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618093-1
-
Alias/AKA:730TDX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Screw Terminal
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2,011.93
2
$1,924.45
6 +
$1,844.27
Click for Quote
Log in
to unlock special pricing