- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1618071-6
1618071-6
TE Connectivity / AMP Brand
250-1X=WILMAR OVER/UNDERVOLTAG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
250-1X=WILMAR OVER/UNDERVOLTAG
Product Highlights:
- 250 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Over/Undervoltage Protection Function
Search Keywords: 16180716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618071-6
-
Alias/AKA:250-1X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,975.56
5 +
$1,795.97
Click for Quote
Log in
to unlock special pricing