- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1618058-6
1618058-6
TE Connectivity / AMP Brand
WD25-013=RELAY, PAR. DB 120V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WD25-013=RELAY, PAR. DB 120V
Product Highlights:
- Relay Type = Protective Relay
- WD25 Series
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords: 16180586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618058-6
-
Alias/AKA:WD25-013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
5
can ship 1/26/28
MOQ for out of Stock Qty:
2
Price (USD)
Qty
Unit Price
1
$1,798.37
2
$1,780.57
3
$1,762.94
4
$1,745.48
5 +
$1,708.33
Click for Quote
Log in
to unlock special pricing