- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1618058-2
1618058-2
TE Connectivity / AMP Brand
WD25-002=RELAY, PARALLELING, 1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WD25-002=RELAY, PARALLELING, 1
Product Highlights:
- WD25 Series
- Protective Relay
- DC Actuating System
- Input Voltage = 13.5 - 32 VDC
- Paralleling, Double Dead Bus Protection Function
Search Keywords: 16180582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618058-2
-
Alias/AKA:WD25-002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in